Schneider Electric LC1D Contactor, 220V Coil, 4-Pole, 60 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0739
- Mfr. Part No.:
- LC1D40008M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€519.60
(exc. VAT)
€639.11
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €519.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0739
- Mfr. Part No.:
- LC1D40008M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1 | |
| Width | 85mm | |
| Depth | 125mm | |
| Length | 152mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1 | ||
Width 85mm | ||
Depth 125mm | ||
Length 152mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC1D Contactor 4-Pole 17.6 kW 220V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 690V
- Schneider Electric LC1D Contactor 3-Pole 400V 690V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
