Schneider Electric LP1K Contactor, 230V dc Coil, 4-Pole, 20 A 220V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 744-7989
- Mfr. Part No.:
- LP1K090085MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.93
(exc. VAT)
€78.63
(inc. VAT)
- Plus 62 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €63.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7989
- Mfr. Part No.:
- LP1K090085MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LP1K | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | JIS C8201-4-1, CE, CSA, GB/T 14048.4, CCC, EN/IEC 60947-4-1, UL, UKCA, EAC, UL 60947-4-1, CB scheme, CSA C22.2 No 60947-4-1 | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LP1K | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals JIS C8201-4-1, CE, CSA, GB/T 14048.4, CCC, EN/IEC 60947-4-1, UL, UKCA, EAC, UL 60947-4-1, CB scheme, CSA C22.2 No 60947-4-1 | ||
Depth 57mm | ||
Length 58mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LP1K090085MD Miniature Contactor
Schneider Electric LP1K TeSys K Miniature Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Are the TeSys K contactors suitable for applications in AC4 usage?
Is the TeSys K range a double break pole type contactor?
Related links
- Schneider Electric LP1K Contactor 3-Pole 5.5 kW 230V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 230V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 3 kW 230V dc 690V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric LP1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 72V dc 690V ac
