Schneider Electric LC1D Contactor, 220V Coil, 4-Pole, 115 A 220V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4266
- Mfr. Part No.:
- LC1D115004M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,254.21
(exc. VAT)
€1,542.68
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,254.21 |
*price indicative
- RS Stock No.:
- 256-4266
- Mfr. Part No.:
- LC1D115004M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 132mm | |
| Width | 150mm | |
| Length | 158mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 132mm | ||
Width 150mm | ||
Length 158mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 220V Coil Voltage, 1 NO + 1 NC - LC1D115004M5
Features & Benefits
Applications
Is it suitable for controlling resistive loads?
Is this contactor suitable for outdoor use?
Related links
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V 1kV
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC1D Contactor 4-Pole 24 W 1kV
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 80 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 1kV
