Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 40 A, 22 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0758
- Mfr. Part No.:
- LC1D40P7S335
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€286.57
(exc. VAT)
€352.48
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €286.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0758
- Mfr. Part No.:
- LC1D40P7S335
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 129mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 75mm | |
| Depth | 119mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 129mm | ||
Standards/Approvals CSA, IEC, UL | ||
Width 75mm | ||
Depth 119mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 1kV
