RS Better World

Schneider Electric LC1D Contactor, 230V Coil, 3-Pole, 50 A, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

€376.04

(exc. VAT)

€462.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0776
Mfr. Part No.:
LC1D50P7S335
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

50A

Series

LC1D

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO

Contactor Application

Changeover Contactor

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 Nr. 60947-4-1, EN 60335-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1

Width

75mm

Length

129mm

Depth

119mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy