Schneider Electric LC2D Reversing Contactor, 48V Coil, 3-Pole, 150 A, 40 kW, 1 NO/1 NC, 300V
- RS Stock No.:
- 257-0973
- Mfr. Part No.:
- LC2D150E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,191.24
(exc. VAT)
€2,695.23
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,191.24 |
*price indicative
- RS Stock No.:
- 257-0973
- Mfr. Part No.:
- LC2D150E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 150A | |
| Series | LC2D | |
| Power Rating | 40kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 370mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 | |
| Width | 266mm | |
| Depth | 148mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 150A | ||
Series LC2D | ||
Power Rating 40kW | ||
Function Motor Control, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 370mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 | ||
Width 266mm | ||
Depth 148mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 22 kW 48V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 48V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
