Schneider Electric LC2D Reversing Contactor, 400V Coil, 3-Pole, 150 A, 75 kW, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

€2,479.58

(exc. VAT)

€3,049.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,479.58

*price indicative

RS Stock No.:
257-0976
Mfr. Part No.:
LC2D150Q7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

150A

Power Rating

75kW

Series

LC2D

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

370mm

Width

266mm

Standards/Approvals

etc, EN 60947-5-1, EN 60947-4-1

Depth

148mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy