Schneider Electric LC2K Reversing Contactor, 120V Coil, 3-Pole, 12 A, 4 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-1044
- Mfr. Part No.:
- LC2K1201G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€216.46
(exc. VAT)
€266.25
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €216.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1044
- Mfr. Part No.:
- LC2K1201G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC2K | |
| Power Rating | 4kW | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS 5424 VDE 0660 NF C 63-110 IEC 60947 | |
| Width | 90mm | |
| Length | 92mm | |
| Depth | 57mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC2K | ||
Power Rating 4kW | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS 5424 VDE 0660 NF C 63-110 IEC 60947 | ||
Width 90mm | ||
Length 92mm | ||
Depth 57mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2K1201G7
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 22 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 HP 120V, 1 NO/1 NC
- Lovato Electric BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Schneider Electric LC2K Reversing Contactor 4-Pole 1 NO/1 NC, 690V
