Allen Bradley 100-C Contactors Contactor, 24V dc Coil, 3-Pole, 23 A, 11 kW, 1 NC
- RS Stock No.:
- 257-5288
- Mfr. Part No.:
- 100-C23EJ01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€132.36
(exc. VAT)
€162.80
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.36 |
*price indicative
- RS Stock No.:
- 257-5288
- Mfr. Part No.:
- 100-C23EJ01
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 23A | |
| Series | 100-C Contactors | |
| Power Rating | 11kW | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 23A | ||
Series 100-C Contactors | ||
Power Rating 11kW | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 20mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 V DC at 23 A. This contactor has no (NO) main poles per contact but 1 (NC) auxiliary poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Reversible coil terminals (line or load side)
Related links
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactors Contactor 4-Pole 4 NO
- Allen Bradley 100-E Contactors Contactor 3-Pole 9 kW, 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 9 A 1 NC
- Allen Bradley 100-E Contactor Contactor 3-Pole 9 kW, 1 NC
- Allen Bradley 100-E Contactor Contactor 3-Pole 7.5 kW, 1 NC
- Allen Bradley 100-C Contactor 3-Pole 11 kW, 1 NO
