Allen Bradley 100-C Contactors Contactor, 24V dc Coil, 4-Pole, 23 A, 4 NO
- RS Stock No.:
- 257-5289
- Mfr. Part No.:
- 100-C23EJ400
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€132.36
(exc. VAT)
€162.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.36 |
*price indicative
- RS Stock No.:
- 257-5289
- Mfr. Part No.:
- 100-C23EJ400
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Current | 23A | |
| Series | 100-C Contactors | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Current 23A | ||
Series 100-C Contactors | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Standards/Approvals No | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 V DC at 23 A. This contactor has 4 (NO) main poles per contact and no (NC) main poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Reversible coil terminals (line or load side)
Related links
- Allen Bradley 100-C Contactors Contactor 3-Pole 11 kW, 1 NC
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NO
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactors Contactor 4-Pole 4 NO
- Allen Bradley 100-C Contactor 4-Pole 2.2 kW, 4 NO
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 11 kW, 1 NO
