Allen Bradley 100-C Contactors Contactor, 100V ac Coil, 3-Pole, 23 A, 1 NC

Subtotal (1 unit)*

€96.30

(exc. VAT)

€118.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.30

*price indicative

RS Stock No.:
257-5286
Mfr. Part No.:
100-C23D01
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

100V ac

Number of Poles

3

Contact Current

23A

Series

100-C Contactors

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

No

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation IEC contactor which works with rated operational voltage of 110 V AC at 23 A. This contactor has no (NO) main poles per contact but 1 (NC) auxiliary poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.

Panel mounting or mounting on 35 mm DIN Rail

AC or DC coil control

Reversible coil terminals (line or load side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy