Allen Bradley Contactor, 110V Coil, 40 A, 18.5 kW, 1 NC

Image representative of range

Subtotal (1 unit)*

€250.14

(exc. VAT)

€307.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.14

*price indicative

RS Stock No.:
257-5292
Mfr. Part No.:
100-C40KF200
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

110V

Contact Current

40A

Power Rating

18.5kW

Normal State Configuration

1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

No

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation IEC contactor which works with rated operational voltage of 110 V AC at 40 A. This contactor has no (NO) main poles per contact but 1 (NC) auxiliary poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.

Panel mounting or mounting on 35 mm DIN Rail

AC or DC coil control

Reversible coil terminals (line or load side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy