Allen Bradley Contactor, 110V Coil, 23 A, 1 NC
- RS Stock No.:
- 257-5291
- Mfr. Part No.:
- 100-C23UKF10
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€96.30
(exc. VAT)
€118.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.30 |
*price indicative
- RS Stock No.:
- 257-5291
- Mfr. Part No.:
- 100-C23UKF10
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Contact Current | 23A | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Depth | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Contact Current 23A | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Depth 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation IEC contactor which works with rated operational voltage of 110 V AC at 23 A. This contactor has no (NO) main poles per contact but 1 (NC) auxiliary poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Reversible coil terminals (line or load side)
Related links
- Allen Bradley Contactor 40 A 1 NC
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley Contactor 3-Pole 8.3 kW, 1 NC
- Allen Bradley Contactor 3-Pole 8.3 kW, 1 NC
- Allen Bradley Contactor 500 V ac/dc Coil 190 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 500 V ac/dc Coil 370 A 380V, 1 NO/1 NC
- Allen Bradley Contactor 48 V ac/dc Coil 116 A 48V, 1 NO/1 NC
