Allen Bradley Contactor, 400V Coil, 3-Pole, 9 A, 8.3 kW, 1 NC
- RS Stock No.:
- 257-5344
- Mfr. Part No.:
- 100-K09ZA01
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€37.96
(exc. VAT)
€46.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.96 |
*price indicative
- RS Stock No.:
- 257-5344
- Mfr. Part No.:
- 100-K09ZA01
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 8.3kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 8.9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Depth | 20mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 8.3kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 8.9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Depth 20mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation IEC contactor which works with rated operational voltage of 400 V AC at 9 A. This contactor has no (NC) auxiliary poles per contact but 1 (NO) auxiliary poles per contact. The contactors from this 100-K have optional integrated surge suppressor. These contactors are made from environmentally friendly materials.
Mini contactors
Uniform panel mounting dimensions
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Related links
- Allen Bradley Contactor 3-Pole 8.3 kW, 1 NC
- Allen Bradley 104-K Reversing Contactor 4-Pole 8.3 kW, 1 NC
- Allen Bradley 100-K Miniature Contactors Contactor 4-Pole 8.3 kW, 2 NO/2 NC
- Allen Bradley Contactor 40 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 26 A 1 NC
- Allen Bradley 100-E Contactor Contactor 16 A 1 NC
- Allen Bradley 104-K Reversing Miniature Contactor Contactor 3-Pole 4 kW, 1 NO
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
