Allen Bradley 100-E Contactors Contactor, 24V ac, 60 V ac Coil, 4-Pole, 9 A, 5.5 kW, 4 NO
- RS Stock No.:
- 257-5299
- Mfr. Part No.:
- 100-E09EJ400
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€64.08
(exc. VAT)
€78.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.08 |
*price indicative
- RS Stock No.:
- 257-5299
- Mfr. Part No.:
- 100-E09EJ400
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 4 | |
| Contact Current | 9A | |
| Series | 100-E Contactors | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Depth | 77mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 4 | ||
Contact Current 9A | ||
Series 100-E Contactors | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 80mm | ||
Depth 77mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 25 A. This contactor has 4(NO) main poles per contact and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 30 A 4 NO
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 30 A 2 NO/2 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 9 A 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 1.26 kA, 1 NO/1 NC
- Allen Bradley 100-E Contactor Contactor 60 V ac Coil 45 A 4 NO
- Allen Bradley 100-E Contactor Contactor 60 V ac Coil 12 A, 1 NO
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 38 A 1 NC
- Allen Bradley 100-E Contactors Contactor 3-Pole 9 kW, 1 NC
