ABB NFZ31E-22 Contactor Relay, 130V, 48 V Coil, 4-Pole, 4 A 130V, 3 NO/1 NC, 250V
- RS Stock No.:
- 258-9428
- Mfr. Part No.:
- 1SBH136001R2231
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 258-9428
- Mfr. Part No.:
- 1SBH136001R2231
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 250V | |
| Contact Current | 4A | |
| Series | NFZ31E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 Standards | |
| Length | 86mm | |
| Depth | 86mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 250V | ||
Contact Current 4A | ||
Series NFZ31E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 Standards | ||
Length 86mm | ||
Depth 86mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBH136001R2231
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
One coil can be used for different control voltages
It has built-in surge protection and do not require additional surge suppressors
Related links
- ABB NFZ Contactor Relay 48 V Coil 4 A 250V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 3 NO/1 NC, 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ31E-23 Contactor Relay 250 V Coil 4 A 250V dc