ABB NFZB62E-22 Contactor Relay, 130V, 48 V Coil, 4 A, 6 NO/2 NC, 690V
- RS Stock No.:
- 258-9440
- Mfr. Part No.:
- 1SBH136061R2262
- Manufacturer:
- ABB
Subtotal (1 unit)*
€153.43
(exc. VAT)
€188.72
(inc. VAT)
- Shipping from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €153.43 |
*price indicative
- RS Stock No.:
- 258-9440
- Mfr. Part No.:
- 1SBH136061R2262
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NFZB62E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 86mm | |
| Standards/Approvals | CSA C22.2 No. 60947-5-1, EN 50155, IEC 60077-1, IEC 60077-2, IEC 60947-1, IEC 60947-5-1, IEC 61373, TR CU 001/2011, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NFZB62E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Width 45mm | ||
Depth 86mm | ||
Standards/Approvals CSA C22.2 No. 60947-5-1, EN 50155, IEC 60077-1, IEC 60077-2, IEC 60947-1, IEC 60947-5-1, IEC 61373, TR CU 001/2011, UL 60947-5-1 | ||
- COO (Country of Origin):
- FR
1SBH136061R2262
Related links
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 3 NO/1 NC, 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 4 NO, 690V
- ABB NFZ31E-22 Contactor Relay 48 V Coil 4 A 130V 250V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 8 NO, 690V