ABB 1SBL13 Contactor, 60V ac Coil, 3-Pole, 4 A, 4 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 258-9473
- Distrelec Article No.:
- 302-42-226
- Mfr. Part No.:
- 1SBL136061R2110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.92
(exc. VAT)
€149.96
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €121.92 |
*price indicative
- RS Stock No.:
- 258-9473
- Distrelec Article No.:
- 302-42-226
- Mfr. Part No.:
- 1SBL136061R2110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 4kW | |
| Series | 1SBL13 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1 | |
| Depth | 77mm | |
| Length | 86mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 4kW | ||
Series 1SBL13 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 20V, 60V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1 | ||
Depth 77mm | ||
Length 86mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL136061R2110
Related links
- ABB 1SBL36 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB 1SBL40 Contactor 3-Pole 55 kW 20V 3 NO, 1kV
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL37 Contactor 3-Pole 37 kW 20V 3 NO, 690V
- ABB 1SBL29 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB 1SBL39 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL35 Contactor 4-Pole 25 kW 20V 4 NO, 690V