ABB 1SBL40 Contactor, 60V ac Coil, 3-Pole, 4 A, 55 kW 20V, 60 V, 3 NO, 1kV
- RS Stock No.:
- 258-9569
- Mfr. Part No.:
- 1SBL407001R1111
- Manufacturer:
- ABB
Subtotal (1 unit)*
€584.02
(exc. VAT)
€718.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.02 |
*price indicative
- RS Stock No.:
- 258-9569
- Mfr. Part No.:
- 1SBL407001R1111
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 4A | |
| Power Rating | 55kW | |
| Series | 1SBL40 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 96A | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Maximum Operating Temperature | 70°C | |
| Width | 82mm | |
| Length | 125.5mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 4A | ||
Power Rating 55kW | ||
Series 1SBL40 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 96A | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 20V, 60V | ||
Maximum Operating Temperature 70°C | ||
Width 82mm | ||
Length 125.5mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 116mm | ||
- COO (Country of Origin):
- FR
1SBL407001R1111
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL39 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB 1SBL29 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB 1SBL36 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB 1SBL37 Contactor 3-Pole 37 kW 20V 3 NO, 690V
- ABB 1SBL13 Contactor 3-Pole 4 kW 20V 3 NO, 690V
- ABB 1SBL40 Contactor 48 V Coil 4 A 48 V 10kV
- ABB 1SBL35 Contactor 4-Pole 25 kW 20V 4 NO, 690V
- ABB 1SBL17 Contactor 4-Pole 7.5 kW 20V 4 NO, 690V