ABB 1SBL36 Contactor, 60V ac Coil, 3-Pole, 4 A, 22 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 258-9558
- Mfr. Part No.:
- 1SBL367001R1122
- Manufacturer:
- ABB
Subtotal (1 unit)*
€388.86
(exc. VAT)
€478.30
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €388.86 |
*price indicative
- RS Stock No.:
- 258-9558
- Mfr. Part No.:
- 1SBL367001R1122
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 22kW | |
| Series | 1SBL36 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 53A | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 144mm | |
| Width | 55mm | |
| Length | 125.5mm | |
| Standards/Approvals | IEC 60068-2-6, EU Directive 2011/65/EU, EN 60529, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60715, IEC 60529, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 22kW | ||
Series 1SBL36 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 53A | ||
Control Circuit Voltage Uc 20V, 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 144mm | ||
Width 55mm | ||
Length 125.5mm | ||
Standards/Approvals IEC 60068-2-6, EU Directive 2011/65/EU, EN 60529, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60715, IEC 60529, IEC 60068-2-27 | ||
- COO (Country of Origin):
- FR
1SBL367001R1122
Related links
- ABB 1SBL29 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB 1SBL37 Contactor 3-Pole 37 kW 20V 3 NO, 690V
- ABB 1SBL13 Contactor 3-Pole 4 kW 20V 3 NO, 690V
- ABB 1SBL40 Contactor 3-Pole 55 kW 20V 3 NO, 1kV
- ABB 1SBL35 Contactor 4-Pole 25 kW 20V 4 NO, 690V
- ABB 1SBL17 Contactor 4-Pole 7.5 kW 20V 4 NO, 690V
- ABB 1SBL39 Contactor 3-Pole 37 kW 20V dc 3 NO, 1kV
- ABB 1SBL35 Contactor 60 V Coil 50 A 60 V 690V