ABB 1SBL15 Contactor, 100V, 250 V Coil, 3-Pole, 4 A, 5.5 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 258-9485
- Mfr. Part No.:
- 1SBL156001R2301
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 258-9485
- Mfr. Part No.:
- 1SBL156001R2301
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5.5kW | |
| Series | 1SBL15 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-1, UL 508 | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5.5kW | ||
Series 1SBL15 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-1, UL 508 | ||
Length 86mm | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
1SBL156001R2301
Related links
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 150 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V