ABB 1SBL18 Contactor, 230V, 240 V Coil, 3-Pole, 16 A 230V, 240 V, 3 NO, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-1940
Mfr. Part No.:
1SBL181022R8810
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

1SBL18

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Contactor Application

Control Unit

Control Circuit Voltage Uc

230V, 240V

Maximum Operating Temperature

55°C

Depth

74mm

Standards/Approvals

IEC 60068-2-11, IEC 60068-2-30, IEC 60529, IEC 60947-4-1, IEC 60947-5-1

Width

44mm

Length

74mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB UA16 Series Contactor, 16A Operational Current, 230 to 240V Control Circuit Voltage - 1SBL181022R8810


This contractor is a compact, three-pole control unit designed for switching capacitor banks in industrial control installations. It operates from a 230/240V AC control circuit and is configured with three main normally open poles and one built-in auxiliary contact, providing focused functionality for capacitor switching where inrush peaks comply with the device’s limits.

Features & Benefits


• Rated operational current 16A enabling moderate load switching
• Supports capacitor switching with Peak inrush allowance up to 100x nominal
• Coil rated 230 to 240V for compatibility with common control supplies
• Screw terminals simplify secure connections and cable clamp fixing
• DIN rail mounting for efficient panel installation and space saving
• Electrical durability of 100000 operating cycles under specified conditions

Applications


• Suitable for switching capacitor banks in reactive power compensation panels
• Used for control of motor-starting reactive circuits with limited inrush
• Ideal for integration into automation panels requiring DIN rail components
• Suitable for installers needing a Compact 3-pole contactor for retrofit

What ambient temperatures can it tolerate during operation?


It can operate in free Air between -40°C and +55°C when supplied at 0.85 to 1.1Uc and up to +70°C at rated Uc under specified conditions.

How is the unit protected against electrical transients?


The device has a rated insulation voltage of 1000V and an impulse withstand capability of 8kV to withstand transient stress.

What are the connection capacities for main and auxiliary circuits?


Main and auxiliary circuits accept flexible cable with ferrules from 0.75 to 2.5mm² and rigid conductors from 1 to 4mm².

How fast does it respond electrically when energised or de-energised?


Typical operate times are 10 to 26ms for Coil energisation to contact closing and 4 to 11ms for release to NO contact opening.

Which protective device ratings are recommended for short-circuit protection?


Use gG type fuses 1.5 to 1.8A for certain circuits and 10A for the auxiliary protection as indicated by the device’s protection guidance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy