ABB 1SBL35 Contactor, 110V, 120 V Coil, 3-Pole 110V, 3 NO, 690V
- RS Stock No.:
- 258-9543
- Mfr. Part No.:
- 1SBL351024R8400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€444.06
(exc. VAT)
€546.19
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €444.06 |
*price indicative
- RS Stock No.:
- 258-9543
- Mfr. Part No.:
- 1SBL351024R8400
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL35 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 4A | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 140.4mm | |
| Width | 70mm | |
| Standards/Approvals | UTE C 63-100, EN 60529, IEC 60947-1, IEC 60529, IEC 60068-2-30, EU Directive 2011/65/EU, 60068-2-11 | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL35 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 4A | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 140.4mm | ||
Width 70mm | ||
Standards/Approvals UTE C 63-100, EN 60529, IEC 60947-1, IEC 60529, IEC 60068-2-30, EU Directive 2011/65/EU, 60068-2-11 | ||
Length 150mm | ||
- COO (Country of Origin):
- FR
1SBL351024R8400
Related links
- ABB 1SBL37 Contactor 120 V Coil 3 NO, 690V
- ABB 1SBL24 Contactor 120 V Coil 6 A 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- ABB 1SBL24 Contactor 120 V Coil 4 A 110V 3 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V