ABB 1SBL2 Contactor, 230V, 240 V Coil, 3-Pole, 4 A 230V, 240 V, 4 NO, 690V

Subtotal (1 unit)*

€229.86

(exc. VAT)

€282.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.86

*price indicative

RS Stock No.:
258-9515
Mfr. Part No.:
1SBL281024R8810
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Series

1SBL2

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Control Circuit Voltage Uc

230V, 240V

Contactor Application

Capacitor Switching

Maximum Operating Temperature

70°C

Depth

141mm

Length

130mm

Width

54mm

Standards/Approvals

EU Directive 2011/65/EU, RoHS

COO (Country of Origin):
BG

1SBL281024R8810


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy