ABB 1SBL32 Contactor, 17V, 32 V Coil, 3-Pole, 4 A, 18.5 kW 32V, 3 NO, 690V
- RS Stock No.:
- 258-9526
- Mfr. Part No.:
- 1SBL323061R5110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€348.25
(exc. VAT)
€428.35
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €348.25 |
*price indicative
- RS Stock No.:
- 258-9526
- Mfr. Part No.:
- 1SBL323061R5110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL32 | |
| Power Rating | 18.5kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 32V | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 42A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 125.3mm | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60068-2-30, IEC 60529, IEC 60715, IEC 60947-1, IEC 60947-4-1, UTE C 63-100 specification II, EU Directive 2011/65/EU, IEC 60068-2-11, IEC 60068-2-27 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL32 | ||
Power Rating 18.5kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 32V | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 42A | ||
Maximum Operating Temperature 70°C | ||
Depth 125.3mm | ||
Width 54mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60068-2-30, IEC 60529, IEC 60715, IEC 60947-1, IEC 60947-4-1, UTE C 63-100 specification II, EU Directive 2011/65/EU, IEC 60068-2-11, IEC 60068-2-27 | ||
Length 90mm | ||
- COO (Country of Origin):
- BG
1SBL323061R5110
Related links
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL18 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V