ABB 1SBL3 Contactor, 100V, 250 V Coil, 3-Pole, 100 A, 30 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 258-9544
- Mfr. Part No.:
- 1SBL357010R7000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€500.65
(exc. VAT)
€615.80
(inc. VAT)
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €500.65 |
*price indicative
- RS Stock No.:
- 258-9544
- Mfr. Part No.:
- 1SBL357010R7000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | Controlling 3-Phase Motors, Generally for Controlling Power Circuits | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Length | 110mm | |
| Depth | 108mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508, CSA C22-2 N°14, EN 50155 (applicable parts) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application Controlling 3-Phase Motors, Generally for Controlling Power Circuits | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Length 110mm | ||
Depth 108mm | ||
Width 70mm | ||
Standards/Approvals IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508, CSA C22-2 N°14, EN 50155 (applicable parts) | ||
- COO (Country of Origin):
- FR
1SBL357010R7000
Related links
- ABB 1SBL3 Contactor 250 V Coil 105 A 250 V 690V
- ABB 1SBL3 Contactor 250 V Coil 70 A 250 V 690V
- ABB 1SBL36 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL29 Contactor 250 V Coil 50 A 250 V 690V