ABB 1SBL3 Contactor, 100V, 250 V Coil, 4-Pole, 70 A, 30 kW 100V, 250 V, 4 NO, 690V
- RS Stock No.:
- 253-1990
- Mfr. Part No.:
- 1SBL337201R7000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€532.66
(exc. VAT)
€655.17
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €532.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€386.47
(exc. VAT)
€475.36
(inc. VAT)
- RS Stock No.:
- 253-1990
- Mfr. Part No.:
- 1SBL337201R7000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 70A | |
| Series | 1SBL3 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 37A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110mm | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | |
| Length | 120mm | |
| Width | 92mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 70A | ||
Series 1SBL3 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 37A | ||
Maximum Operating Temperature 70°C | ||
Depth 110mm | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | ||
Length 120mm | ||
Width 92mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- BG
ABB AF45 Series Contactor, 37A Operational Current, 30 kW Power Rating - 1SBL337201R7000
Features & Benefits
• Rated operational current 37A supports medium‑power loads
• Four N.O. main poles enable straightforward single‑block switching
• Power handling up to 30kW for demanding motor or heater loads
• Screw terminals allow robust connections for flexible cables
• Operates from −40°C to 70°C for varied ambient conditions
Applications
• Ideal for power‑circuit switching up to 690V AC systems
• used with AC or DC control supplies subject to voltage dips
• Can be used for lighting and generic non‑inductive load switching
• Suitable for retrofit replacements in existing contactor panels
What is the expected electrical endurance under regular switching?
How does the Coil cope with supply fluctuations and interruptions?
What connection sizes are supported for the main circuit conductors?
Which protection and switching capacities apply for short‑circuit scenarios?
What mechanical mounting or accessory options exist?
Related links
- ABB 1SBL3 Contactor 250 V Coil 105 A 250 V 690V
- ABB 1SBL3 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 150 A 250 V 690V
- ABB 1SBL35 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
