ABB 1SBL41 Contactor, 230V, 260 V Coil, 3-Pole 230V, 240 V, 3 NO, 690V
- RS Stock No.:
- 259-6007
- Mfr. Part No.:
- 1SBL411024R8800
- Manufacturer:
- ABB
Subtotal (1 unit)*
€637.40
(exc. VAT)
€784.00
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €637.40 |
*price indicative
- RS Stock No.:
- 259-6007
- Mfr. Part No.:
- 1SBL411024R8800
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V, 260V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL41 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V, 240V | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 140.4mm | |
| Standards/Approvals | EU 2011/65/EU, IEC 60068-2-30 and 60068-2-11 - UTE C 63-100 specification II | |
| Width | 70mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V, 260V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL41 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V, 240V | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 140.4mm | ||
Standards/Approvals EU 2011/65/EU, IEC 60068-2-30 and 60068-2-11 - UTE C 63-100 specification II | ||
Width 70mm | ||
Length 150mm | ||
- COO (Country of Origin):
- FR
1SBL411024R8800
Related links
- ABB 1SBL41 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- ABB 1SBL37 Contactor 260 V Coil 240 V 690V
- ABB 1SBL37 Contactor 260 V Coil 4 A 240 V 690V
- ABB 1SBL28 Contactor 260 V Coil 4 A 230V 3 NO, 690V
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL41 Contactor 240 V Coil 230 V 690V
- ABB 1SBL41 Contactor 440 V Coil 4 A 450 V 690V
- ABB 1SBL41 Contactor 230 V Coil 75 A 220V 3 NO, 690V