Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 30 A, 26 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3038
- Mfr. Part No.:
- 100-C30EJ10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€168.02
(exc. VAT)
€206.66
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €168.02 |
*price indicative
- RS Stock No.:
- 269-3038
- Mfr. Part No.:
- 100-C30EJ10
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Series | 100-C | |
| Power Rating | 26kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Motors | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | SUVA LVD Type Approval, UKCA, DOC, IECEE, Korean KC, Morocco | |
| Length | 104mm | |
| Depth | 104mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Series 100-C | ||
Power Rating 26kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Motors | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals SUVA LVD Type Approval, UKCA, DOC, IECEE, Korean KC, Morocco | ||
Length 104mm | ||
Depth 104mm | ||
Width 54mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 120 V ac Coil 37 A 3 NO, 690V ac
- Allen Bradley 100-C Contactor 3-Pole 5.5 kW, 1 NO
