Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 72 A, 40 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3050
- Mfr. Part No.:
- 100-C72DJ01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€392.24
(exc. VAT)
€482.46
(inc. VAT)
- Shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €392.24 |
*price indicative
- RS Stock No.:
- 269-3050
- Mfr. Part No.:
- 100-C72DJ01
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 72A | |
| Power Rating | 40kW | |
| Series | 100-C | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 72A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Control Motors | |
| Maximum Operating Temperature | 60°C | |
| Length | 248mm | |
| Width | 103mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CSA, IEC, KC, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 72A | ||
Power Rating 40kW | ||
Series 100-C | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 72A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Control Motors | ||
Maximum Operating Temperature 60°C | ||
Length 248mm | ||
Width 103mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CSA, IEC, KC, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 5.5 kW, 1 NO
- Allen Bradley 100-C Contactor 3-Pole 11 kW, 1 NO
- Allen Bradley 100-C Contactors Contactor 3-Pole 11 kW, 1 NC
