Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 97 A, 52 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

€470.53

(exc. VAT)

€578.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€470.53

*price indicative

RS Stock No.:
269-3052
Mfr. Part No.:
100-C97DJ00
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

97A

Series

100-C

Power Rating

52kW

Mount Type

Panel

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Control Motors

Control Circuit Voltage Uc

24V dc

Operational Current Ie

97A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

125mm

Length

125mm

Standards/Approvals

SUVA LVD Type Approval, China CCC

Width

72mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.

Provides IP2X finger protection

Can be attached to 35 mm DIN mounting rail

Front and side mounting of auxiliary contacts

Space saving coil mounted control modules

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy