Allen Bradley 100S-C Contactor, 24V dc Coil, 4-Pole, 16 A, 13 kW 24V dc, 4 NO, 690V ac

Subtotal (1 unit)*

€151.88

(exc. VAT)

€186.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.88

*price indicative

RS Stock No.:
269-3088
Mfr. Part No.:
100S-C16EJ422C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

16A

Series

100S-C

Power Rating

13kW

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, C-Tick

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.

Front mounted auxiliary contacts

SUVA third party certification

Protective cover to prevent manual operation

Red contact housing for easy identification

Gold bifurcated auxiliary contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy