Allen Bradley 100S-C Contactor, 24V dc Coil, 3-Pole, 23 A, 13 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3089
- Mfr. Part No.:
- 100S-C23EJ14C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€183.70
(exc. VAT)
€225.95
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.70 |
*price indicative
- RS Stock No.:
- 269-3089
- Mfr. Part No.:
- 100S-C23EJ14C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 23A | |
| Series | 100S-C | |
| Power Rating | 13kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/4 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 23A | ||
Series 100S-C | ||
Power Rating 13kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/4 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.
Front mounted auxiliary contacts
SUVA third party certification
Protective cover to prevent manual operation
Red contact housing for easy identification
Gold bifurcated auxiliary contacts
Related links
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 230V ac 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 4-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V ac 690V ac
