TE Connectivity 2071568 Contactor, 24V dc Coil, 1-Pole, 350 A, NO, 1.5kV dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€304.13

(exc. VAT)

€374.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€304.13-
5 +€295.682%

*price indicative

RS Stock No.:
272-7728
Mfr. Part No.:
ECP350BHBADA 2-2071568-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

350A

Series

2071568

Mount Type

Panel

Normal State Configuration

NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

90mm

Standards/Approvals

UL 60947-4-1, IEC 60947-4-1

Width

76mm

Length

104mm

The TE Connectivity High voltage DC contactor is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the 1500 VDC voltage system and the enhanced insulation dist

Allow for bi directional load

Equipped with auxiliary contact

Dual coil design with hold power 5.0 W

Hermetically sealed with ceramic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy