Lovato Electric BGR09 Contactor, 120V Coil, 9 A, 5 kW, 690V
- RS Stock No.:
- 273-8855
- Mfr. Part No.:
- 11BGR0901A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€245.81
(exc. VAT)
€302.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.81 |
*price indicative
- RS Stock No.:
- 273-8855
- Mfr. Part No.:
- 11BGR0901A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGR09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Auxiliary Contact Configuration | NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Depth | 56mm | |
| Length | 58mm | |
| Standards/Approvals | Certificates cULus, CSA C22.2 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGR09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Auxiliary Contact Configuration NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Depth 56mm | ||
Length 58mm | ||
Standards/Approvals Certificates cULus, CSA C22.2 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR09 Reversing Contactor 3-Pole 5 kW 690V
