Lovato Electric BGR09 Contactor, 125V Coil, 9 A, 5 kW, 690V
- RS Stock No.:
- 274-0445
- Mfr. Part No.:
- 11BGR0901D125
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€293.54
(exc. VAT)
€361.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.54 |
*price indicative
- RS Stock No.:
- 274-0445
- Mfr. Part No.:
- 11BGR0901D125
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGR09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Depth | 56mm | |
| Length | 58mm | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGR09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Depth 56mm | ||
Length 58mm | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 9 A 690V
- Lovato Electric BGR09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR12 Contactor 12 A 690V
