Lovato Electric BGT09 Reversing Contactor, 220V ac Coil, 3-Pole, 9 A, 5 kW, 1 NO, 690V
- RS Stock No.:
- 274-0461
- Mfr. Part No.:
- 11BGT0910A22060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€220.91
(exc. VAT)
€271.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.91 |
*price indicative
- RS Stock No.:
- 274-0461
- Mfr. Part No.:
- 11BGT0910A22060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGT09 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 55°C | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGT09 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 55°C | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.
cULus certified
Related links
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 4 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Contactor 3-Pole 5 kW, 690V
