Lovato Electric BGT09 Contactor, 220V Coil, 3-Pole, 9 A, 5 kW, 690V

Subtotal (1 unit)*

€270.28

(exc. VAT)

€332.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.28

*price indicative

RS Stock No.:
274-0467
Mfr. Part No.:
11BGT0910D220
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

5kW

Series

BGT09

Function

Reversing

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

9A

Contactor Application

Reversing

Depth

56mm

Standards/Approvals

CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Length

58mm

Width

88mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy