Lovato Electric BGT09 Reversing Contactor, 120V ac Coil, 3-Pole, 9 A, 5 kW, 1 NO, 690V
- RS Stock No.:
- 274-0460
- Mfr. Part No.:
- 11BGT0910A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€220.90
(exc. VAT)
€271.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.90 |
*price indicative
- RS Stock No.:
- 274-0460
- Mfr. Part No.:
- 11BGT0910A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGT09 | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 9A | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 120V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGT09 | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 9A | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.
cULus certified
Related links
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 4 kW 690V
- Lovato Electric BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
