Lovato Electric BGTP09 Contactor, 220V Coil, 3-Pole, 9 A, 5 kW, 500V
- RS Stock No.:
- 274-0487
- Mfr. Part No.:
- 11BGTP0901A22060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€227.05
(exc. VAT)
€279.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.05 |
*price indicative
- RS Stock No.:
- 274-0487
- Mfr. Part No.:
- 11BGTP0901A22060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Series | BGTP09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Length | 58mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Series BGTP09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
Length 58mm | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato Electric BGTP09 Reversing Contactor 3-Pole 4 kW 500V
