Lovato Electric BGTP09 Contactor, 110V Coil, 3-Pole, 9 A, 5 kW, 500V
- RS Stock No.:
- 274-0485
- Mfr. Part No.:
- 11BGTP0901A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€227.05
(exc. VAT)
€279.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.05 |
*price indicative
- RS Stock No.:
- 274-0485
- Mfr. Part No.:
- 11BGTP0901A110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGTP09 | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 No 14 | |
| Width | 88mm | |
| Length | 58mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGTP09 | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 No 14 | ||
Width 88mm | ||
Length 58mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
