Lovato Electric BGTP09 Contactor, 400V Coil, 3-Pole, 9 A, 5 kW, 500V
- RS Stock No.:
- 274-0490
- Mfr. Part No.:
- 11BGTP0901A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€227.05
(exc. VAT)
€279.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.05 |
*price indicative
- RS Stock No.:
- 274-0490
- Mfr. Part No.:
- 11BGTP0901A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGTP09 | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 56mm | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGTP09 | ||
Function Reversing | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Depth 56mm | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato Electric BGTP09 Reversing Contactor 3-Pole 5 kW 500V
