Schneider Electric TeSys LC1 Contactor, 220 V Coil, Panel Mount-Pole, 1.25 kA, 450 kW, 3NO, 440 V
- RS Stock No.:
- 275-6777
- Mfr. Part No.:
- LC1F1000M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€9,219.96
(exc. VAT)
€11,340.55
(inc. VAT)
Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9,219.96 |
**price indicative
Related links
- Schneider Electric TeSys LC1 Contactor 3-Pole 670 kW 440 V
- Schneider Electric TeSys LC1 Contactor 3-Pole 450 kW 1 kV
- Schneider Electric TeSys LC1 Contactor 3-Pole 450 kW 1 kV
- Schneider Electric TeSys F Contactor 3-Pole 450 kW, 3NO
- Schneider Electric TeSys F LC1F Contactor 3-Pole 450 kW, 3NO
- Schneider Electric TeSys LC1 Contactor 3-Pole 18.5 kW 690 V
- Schneider Electric TeSys F Contactor 3-Pole 450 kW, 3NO
- Schneider Electric TeSys F LC1F Contactor 800 A 3NO