Schneider Electric LC1 Contactor, 230V Coil, 3-Pole, 1.6 kA, 450 kW 230V, 3 NO, 1kV
- RS Stock No.:
- 275-6782
- Mfr. Part No.:
- LC1F780P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8,930.43
(exc. VAT)
€10,984.43
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €8,930.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-6782
- Mfr. Part No.:
- LC1F780P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.6kA | |
| Power Rating | 450kW | |
| Series | LC1 | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Resistive Load Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 1.6kA | |
| Maximum Operating Temperature | 55°C | |
| Width | 702mm | |
| Length | 434mm | |
| Standards/Approvals | CB, ABS, BV, CSA, DNV, EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1, LROS, RINA, RMRS, UL | |
| Depth | 255mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.6kA | ||
Power Rating 450kW | ||
Series LC1 | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Resistive Load Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 1.6kA | ||
Maximum Operating Temperature 55°C | ||
Width 702mm | ||
Length 434mm | ||
Standards/Approvals CB, ABS, BV, CSA, DNV, EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1, LROS, RINA, RMRS, UL | ||
Depth 255mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys LC1 Contactor 3-Pole 450 kW 1 kV
- Schneider Electric LC1 Contactor 3-Pole 400 kW 110V 1kV
- Schneider Electric LC1 Contactor 3-Pole 670 kW 230V 440V
- Schneider Electric LC1 Contactor 3-Pole 480V 480V
- Schneider Electric LC1 Contactor 3-Pole 1.56 W 115V ac
- Schneider Electric LC1 Contactor 3-Pole 37 kW 690V ac
- Schneider Electric LC1 Contactor 48 V Coil 50 A 3 NO, 690V
- Schneider Electric LC1 Contactor 4-Pole 220V 220V
