Eaton DILM Contactor Coil for use with DILM17, DILM25, DILM38, DILM32, DILMP32 - DILMP45
- RS Stock No.:
- 258-053
- Mfr. Part No.:
- 281149 DILM32-XSP(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-053
- Mfr. Part No.:
- 281149 DILM32-XSP(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM17, DILM25, DILM38, DILM32, DILMP32 - DILMP45 | |
| Standards/Approvals | 3211-04 UL E29096, CSA 012528, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL, CSA, CE, UL NLDX, IEC/EN 60947-4-1, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM17, DILM25, DILM38, DILM32, DILMP32 - DILMP45 | ||
Standards/Approvals 3211-04 UL E29096, CSA 012528, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL, CSA, CE, UL NLDX, IEC/EN 60947-4-1, UL 508 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton's Moeller series offers a robust solution for your automation needs. Designed for seamless integration with multiple contactor models, this coil ensures dependable operation in demanding environments. With a tool-less plug connection and compatibility with 230 V AC supply at 50/60 Hz, it simplifies installation and maintenance. Its compact dimensions and lightweight build enhance flexibility, making it an ideal choice for both new and existing applications. The product meets stringent international standards, assuring compliance and quality for your projects. Experience reliability with the industry's trusted name, which is recognised for innovative and durable products in low-voltage technologies.
Tool-less connection streamlines setup and maintenance
Compatible with a wide range of DILM contactor models
Operates efficiently at 230 V across both 50 and 60 Hz frequencies
Lightweight design facilitates easy handling and installation
Constructed to withstand ambient temperatures from -25 °C to 60 °C
Meets rigorous product standards for durability and safety
Designed to enhance the performance of low-voltage switch technology
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
