Finder 22 Contactor, 440V ac Coil, 4-Pole, 120 A, 1 kW, 1 NO/1 NC, 440V ac
- RS Stock No.:
- 286-4997
- Distrelec Article No.:
- 136-70-335
- Mfr. Part No.:
- 223402304340
- Manufacturer:
- Finder
Subtotal (1 unit)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.32 |
*price indicative
- RS Stock No.:
- 286-4997
- Distrelec Article No.:
- 136-70-335
- Mfr. Part No.:
- 223402304340
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V ac | |
| Contact Current | 120A | |
| Series | 22 | |
| Power Rating | 1kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 120A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 440V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V ac | ||
Contact Current 120A | ||
Series 22 | ||
Power Rating 1kW | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 120A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Finder modular contactors are compact at 17.5 mm wide and feature NO contact gap greater than or equals to 3 mm with double break capabilities. They are designed for continuous duty for both the coil and contacts. Available in AgNi and AgSnO2 contact versions, they comply with EN 61095: 2009 standards. An auxiliary contact module is available for quick assembly with the main contactor, offering 1 NO + 1 NC and 2 NO versions. These contactors are suitable for railway applications, with materials compliant with fire and smoke characteristics (EN 45545-2 + A1: 2016). They can be mounted on 35 mm rail (EN 60715) for easy installation.
Protective separation between coil and contacts
Mechanical and LED indicators as standard
Auto-On-Off selector version available
Related links
- Finder 22 Contactor 2-Pole 1 kW 440V ac
- Finder 22 Contactor 4-Pole 4 kW 230V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 4 kW 24V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2 NC, 440V
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2.2 W 440V
- Finder 22 Contactor 2-Pole 2.2 W 440V
