Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 120V, NO/NC, 110V ac
- RS Stock No.:
- 287-9491
- Distrelec Article No.:
- 301-39-526
- Mfr. Part No.:
- 3RT2038-3AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€308.64
(exc. VAT)
€379.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.64 |
*price indicative
- RS Stock No.:
- 287-9491
- Distrelec Article No.:
- 301-39-526
- Mfr. Part No.:
- 3RT2038-3AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V ac | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Mount Type | Surface | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | IEC 81346-2, IEC 60068-2-30 | |
| Depth | 130mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V ac | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Mount Type Surface | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals IEC 81346-2, IEC 60068-2-30 | ||
Depth 130mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor capable of handling currents up to 80 A and power ratings of 37 kW at 400 V. With a 3 pole configuration, it ensures reliable switching in three phase electrical systems. The coil voltage is rated at 110 V AC for 50 Hz systems and 120 V for 60 Hz systems, accommodating different power supplies.
Shock resistance
IP20 protection class
Touch protection on the front
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V ac 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 690V ac
