RS Better World

Schneider Electric LC1SKGC Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

€59.15

(exc. VAT)

€72.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-7257
Mfr. Part No.:
LC1SKGC310P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

LC1SKGC

Power Rating

4kW

Mount Type

DIN Rail, Panel

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

UL 60947-4-1, UKCA, EN/IEC 60947-4-1, CSA, CE

Length

56mm

Depth

56mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric Mini Contactor is a reliable and efficient solution for motor control applications. With a power pole contact composition of 3P and a rated operational current of 9A at 690V AC, this contactor is designed for optimal performance in various electrical systems.

3 NO pole contacts and 1 NO auxiliary contact for versatile functionality

Ideal for resistive load applications

Conventional free air thermal current of 20A for power circuit

Certified by CB Scheme CE UKCA EAC and cULus for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy