Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 18 A, 7.5 kW 400V ac, 3 NO, 690V ac
- RS Stock No.:
- 400-1580
- Distrelec Article No.:
- 136-22-614
- Mfr. Part No.:
- LC1D18V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 400-1580
- Distrelec Article No.:
- 136-22-614
- Mfr. Part No.:
- LC1D18V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 7.5kW | |
| Mount Type | Plate, Rail Mount | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, UL, CSA, EAC, IEC, RoHS | |
| Length | 77mm | |
| Depth | 84mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 7.5kW | ||
Mount Type Plate, Rail Mount | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, UL, CSA, EAC, IEC, RoHS | ||
Length 77mm | ||
Depth 84mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 18A Contact Current, 400V AC Coil Voltage - LC1D18V7
Features & Benefits
• 400V AC Coil ensures compatibility with common control supplies
• 3NO main contacts deliver three-phase switching without adaptors
• 1NO+1NC auxiliary contacts enable control and signalling integration
• Screw clamp terminals provide robust conductor connection
• 7.5kW power rating at 380 to 400V AC for typical three-phase motors
Applications
• Ideal for resistive load switching in industrial equipment
• used with control systems requiring 400V Coil actuation
• Can be used for replacement of Compact contactors on rail or plate mounts
• Suitable for integration where space-limited 45mm width units are needed
What current can be expected for short-term making and breaking
How does the contactor cope with thermal and electrical endurance
What Terminal and cable sizes are compatible
Are there environmental or protection limits to consider for installation
Approvals
Standards
Related links
- Schneider Electric LC1D Contactor 3-Pole 10 kW 400V ac 440V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 400V ac 400V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V ac
