Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 12 A, 5.5 kW 400V ac, 3 NO, 690V ac
- RS Stock No.:
- 400-1530
- Distrelec Article No.:
- 136-22-609
- Mfr. Part No.:
- LC1D12V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.99
(exc. VAT)
€81.17
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €65.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 400-1530
- Distrelec Article No.:
- 136-22-609
- Mfr. Part No.:
- LC1D12V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Depth | 84mm | |
| Length | 77mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Depth 84mm | ||
Length 77mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 12A Operational Current, 400V Coil Voltage - LC1D12V7
Features & Benefits
• 690V rated insulation supports high-voltage circuits
• Screw-clamp terminals enable secure conductor connections
• 1NO+1NC auxiliary contact offers signalling and interlock capability
• 5.5kW motor rating at 380 to 440V AC supports medium-power motors
• Compact 45mm width minimises panel footprint
Applications
• Ideal for controlling resistive heaters and load banks
• used with motor starters in packaged drive systems
• Can be used for signalling and interlock functions in control cabinets
• Suitable for retrofit installations where rail or plate mounting is required
What are the expected electrical endurance characteristics?
How does the control Coil perform under varied supply conditions?
What short-circuit and making capacities apply to this device?
Which environmental and safety attributes are relevant for installation planning?
What wiring and Terminal capabilities should be considered during installation?
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
